GBC35DCAT-S189

Heilind Number:SULGBC35DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCAT-S189

Detailed Description

Featuring PA9T and phosphor bronze construction, the SKU GBC35DCAT-S189 connector is a high-performance component designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. This female connector offers 70 positions across 2 rows, with threaded mount type and thru-hole termination for secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The hairpin contact type and right-angle orientation optimize space utilization, while the 2.54mm pitch facilitates easy connectivity. With a compact size of 9.4mm width and 15.49mm height, it is ideal for board-to-board PCB and card edge connections. The matte tin termination plating enhances solderability. Designed for reliability and longevity, this connector is a crucial component in electronic systems.