GBC35DCAT

Heilind Number:SULGBC35DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCAT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCAT

Detailed Description

The GBC35DCAT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its threaded mount type and through-hole termination method ensure secure installation on the PCB. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A and 700VAC. Featuring a hairpin contact type and right-angle orientation, it allows for efficient signal transmission in compact spaces. With 70 positions and a 2.54mm pitch, this connector offers versatile connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The Matte Tin termination plating adds to its longevity. Perfect for aerospace, defense, and industrial applications, the GBC35DCAT is a dependable solution for your connectivity needs.