GBC35DCBD-S189

Heilind Number:SULGBC35DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCBD-S189

Detailed Description

Experience superior connectivity with our GBC35DCBD-S189 PCB connector. Crafted with precision from PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it's perfect for demanding applications. The female connector, designed with two rows and a clearance hole mount type, offers easy installation. Its thru-hole termination method guarantees secure connections. Each of the 70 Hairpin contact types provides optimal conductivity, while the right-angle orientation and compact dimensions make it versatile for various setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is durable and efficient. Trust in its Matte Tin termination plating for long-lasting use. Ideal for high-reliability environments, this connector is a must-have for your PCB assembly needs.