GBC35DCBD

Heilind Number:SULGBC35DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCBD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCBD

Detailed Description

This PA9T and phosphor bronze board-to-board PCB connector, with SKU GBC35DCBD, is designed for high-performance applications requiring secure and reliable connections. Featuring a female gender with two rows and a clearance hole mount type, it ensures easy installation on PCBs. The termination method is through-hole, guaranteeing robust contact points. The contacts, made of phosphor bronze and gold plated, offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industrial standards. The hairpin contact type and right-angle orientation optimize space efficiency. Boasting 70 positions and a tail length of 4.57mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. The termination plating with matte tin further enhances durability. A vital component in the category of high-reliability board-to-board connectors, this product, with the acronym GBC35DCBD, is a testament to quality and performance in electronic assemblies.