GBC35DCBI

Heilind Number:SULGBC35DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCBI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCBI

Detailed Description

Introducing the GBC35DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various electronic systems. The threaded mount type and through-hole termination method provide secure and stable connections. With 70 positions arranged in two rows, it offers ample connectivity options. The hairpin contact type and right-angle orientation optimize space utilization. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained applications. The matte tin termination plating ensures durability. Ideal for use in aerospace, defense, and industrial settings, the GBC35DCBI is a reliable solution for your connectivity needs.