GBC35DCBN

Heilind Number:SULGBC35DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCBN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCBN

Detailed Description

Introducing the GBC35DCBN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures longevity and efficient conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it is suitable for various industrial applications. The connector, with a pitch of 2.54mm, offers 70 gold-plated Hairpin contacts for secure connections. Its right-angle orientation and no mounting requirement make it versatile for PCB assembly. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The Matte Tin termination plating enhances durability. Ideal for demanding projects, the GBC35DCBN is a standout choice in the realm of connectors.