GBC35DCCD

Heilind Number:SULGBC35DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCCD

Detailed Description

Introducing the GBC35DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T and Phosphor Bronze, this connector boasts a 0.1-inch pitch, accommodating 70 positions with a current rating of 3A and a voltage capacity of 700VAC. Crafted with precision, it features gold-plated hairpin contacts on a female interface, ensuring reliable signal transmission. The right-angle orientation and clearance hole mount type offer versatile installation options. Operating flawlessly in harsh environments, its -65 to 125°C temperature range and matte tin termination plating guarantee durability. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the stringent requirements of aerospace, defense, and industrial systems. Trust in the GBC35DCCD for secure and efficient connectivity in your electronic designs.