| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DCCH |
GBC35DCCH
| Heilind Number: | SULGBC35DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC35DCCH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage capability of 700VAC. With a compact design and right-angle orientation, it is ideal for space-constrained setups. The 2.54mm pitch and 70 positions offer versatile connectivity options, while the clearance hole mount and through-hole termination method guarantee secure attachment. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 125°C. Trust in the GBC35DCCH for your critical electronic connections.

