GBC35DCCN-S189

Heilind Number:SULGBC35DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCCN-S189

Detailed Description

Introducing the GBC35DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures stable power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Utilizing gold-plated hairpin contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Perfect for aerospace, defense, and industrial applications, this connector, also known by the acronym GBC35DCCNS189, is a top choice for engineers seeking reliability and quality in their designs.