GBC35DCCN

Heilind Number:SULGBC35DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCCN

Detailed Description

Introducing the GBC35DCCN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a 2.54mm pitch and 70 positions spread across 2 rows, it offers versatile connectivity options for your PCB applications. The Hairpin contact type and Right Angle orientation make for easy and secure mating. Rated for 3A and 700VAC, this connector guarantees reliable power transmission. Its Thru Hole termination method with Matte Tin plating ensures stable solder connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trust the GBC35DCCN for efficient and durable board-to-board connections in your electronic projects.