| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DCCS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGBC35DCCS-S189 |
GBC35DCCS-S189
| Heilind Number: | SULGBC35DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GBC35DCCS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 70 positions in a compact two-row layout, it offers high-density connectivity. The side hole mount and right-angle orientation facilitate easy PCB assembly. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, the GBC35DCCSS189 meets stringent quality standards.

