GBC35DCCS

Heilind Number:SULGBC35DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCCS

Detailed Description

The GBC35DCCS board-to-board connector features a durable construction of PA9T and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its female gender, right-angle orientation, and side-hole mount type offer flexibility in installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With two rows and 70 positions, it enables efficient signal transmission. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is ideal for industrial and commercial use. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving connectivity on PCBs. The matte tin termination plating ensures secure and durable soldering. Overall, the GBC35DCCS is a high-performance solution for board-to-board connections in various electronic applications.