GBC35DCCT

Heilind Number:SULGBC35DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCCT

Detailed Description

Introducing the GBC35DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. Boasting a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission in critical systems. The threaded mount and through-hole termination method provide secure and stable installation, while the right-angle orientation and 2.54mm pitch allow for efficient PCB connections. With 70 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly in designs. With matte tin termination plating ensuring corrosion resistance, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the GBC35DCCT.