GBC35DCKD-S288

Heilind Number:SULGBC35DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCKD-S288

Detailed Description

Introducing the GBC35DCKD-S288, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision and durability. With a compact pitch of 2.54mm (.1 in) and two rows accommodating 70 positions, this connector ensures seamless connectivity in densely populated circuit boards. Featuring gold-plated phosphor bronze contacts, it guarantees reliable signal transmission with a maximum amperage of 3A and voltage of 700VAC. The loop bellow contact type and straddle orientation offer secure mating, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. With a sleek connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it optimizes space utilization without compromising on performance. Trust in the GBC35DCKD-S288 for premium board-to-board connectivity in your projects.