| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGBC35DCKD |
GBC35DCKD
| Heilind Number: | SULGBC35DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DCKD |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze board-to-board PCB connector, GBC35DCKD, boasts a reliable 2-row, 70-position female interface with a 2.54mm pitch, ideal for high-density applications. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts ensure optimal conductivity, rated for up to 3A and 700VAC. With a straight orientation and loop bellow contact type, signal transmission is smooth and uninterrupted. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust design. The matte tin termination plating enhances durability, making it a dependable choice for various industrial and commercial applications.

