GBC35DCKH

Heilind Number:SULGBC35DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCKH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCKH

Detailed Description

The GBC35DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The connector's female gender, two rows, and straight orientation make it versatile for various PCB layouts. Its clearance hole mount type and thru-hole termination method simplify installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With 70 positions and a pitch of 2.54mm, it allows for high-density connections. The loop bellow contact type ensures secure mating, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Measuring .19 inches in tail length, .61 inches in connector height, and 9.4mm in width, it offers a compact yet robust solution. The GBC35DCKH is the ideal choice for high-reliability connectivity in critical systems.