GBC35DCKI-S288

Heilind Number:SULGBC35DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCKI-S288

Detailed Description

The GBC35DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity in electronic systems. This connector features two rows, each accommodating 70 positions, making it suitable for complex circuitry. The female gender and loop bellow contact type ensure secure mating with corresponding components. Constructed with PA9T and phosphor bronze materials, it guarantees durability and reliable performance, even in harsh environments. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for industrial and aerospace applications where reliability is paramount. Its threaded mount type and straddle orientation offer versatile installation options. With a compact design measuring 15.49mm in height and 9.4mm in width, the GBC35DCKI-S288 is a space-efficient solution for connecting PCBs with precision and reliability.