GBC35DCKI

Heilind Number:SULGBC35DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCKI

Detailed Description

Introducing the GBC35DCKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. This connector features a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated in gold, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3 A, it offers robust performance in high-power environments. The threaded mount and thru-hole termination method guarantee secure and stable connection, while the straight orientation and 2.54mm pitch make it easy to integrate into your PCB layout. With 70 positions and a connector height of 15.49mm, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest operating conditions. Trust the GBC35DCKI for your critical connectivity needs.