GBC35DCKS-S288

Heilind Number:SULGBC35DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCKS-S288

Detailed Description

Introducing the GBC35DCKS-S288, a high-performance PA9T and phosphor bronze connector perfect for your electronic assembly needs. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector boasts reliability and efficiency. Featuring two rows and a side hole mount type, it offers easy integration into your PCB setup. The termination method of card extender with gold-plated phosphor bronze contacts ensures optimal conductivity. With a pitch of 2.54mm and a contact type of loop bellow, this connector provides secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its straddle orientation, 70 positions, and .175-inch tail length make it versatile for different applications. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. With matte tin termination plating and compliance with RoHS standards, it guarantees both performance and environmental responsibility. Whether you're working on hi-rel projects or general electronics, the GBC35DCKS-S288 is the ideal choice for board-to-board and card edge connections. Elevate your designs with this top-of-the-line connector.