GBC35DCKS

Heilind Number:SULGBC35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCKS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCKS

Detailed Description

The GBC35DCKS is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and robust phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers two rows of 70 positions each, spaced at a pitch of 2.54mm, making it ideal for high-density board-to-board connections. Its side hole mount and thru-hole termination method provide secure attachment and easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. This connector, with a compact height of 15.49mm and width of 9.4mm, is perfect for space-constrained applications. Terminated with matte tin, it complies with RoHS regulations. Whether in aerospace, telecommunications, or industrial settings, the GBC35DCKS guarantees superior performance and longevity.