GBC35DCKT

Heilind Number:SULGBC35DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCKT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCKT

Detailed Description

Introducing the GBC35DCKT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power-intensive applications. The two-row, straight orientation design with threaded mounting and thru-hole termination method offers secure and stable connectivity. With 70 positions and a pitch of 2.54mm, it provides ample room for multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh conditions. The connector's compact size, measuring only 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. With Matte Tin termination plating for added corrosion resistance, this RoHS-compliant connector guarantees long-term performance. Perfect for industrial, aerospace, and telecommunications applications, the GBC35DCKT is a reliable solution for your connectivity needs.