GBC35DCMD

Heilind Number:SULGBC35DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCMD

Detailed Description

Introducing the GBC35DCMD, a female connector designed for high-reliability board-to-board and card edge connections. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. With a pitch of 2.54mm and a contact type of hairpin, it offers precise and secure connectivity. The gold-plated contacts not only enhance conductivity but also resist corrosion, making it suitable for various industrial applications. Operating at a voltage of 700VAC and with an amperage rating of 3A, it guarantees reliable performance. With a straight orientation and 70 positions spread across two rows, it provides versatility in circuit designs. Its clearance hole mount type and wire wrap termination method offer easy installation. The connector's wide operating temperature range of -65 to 125°C ensures suitability for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating further enhances its durability. Whether in aerospace, telecommunications, or other industries, the GBC35DCMD is the ideal choice for demanding PCB connectivity needs.