GBC35DCMH

Heilind Number:SULGBC35DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCMH

Detailed Description

Featuring a rugged design for high-reliability applications, the GBC35DCMH PCB Connector offers seamless connectivity in demanding environments. With a contact material of PA9T & Phosphor Bronze and gold plating, it ensures optimal signal transmission. This female connector with two rows and 70 positions, operating at a maximum voltage of 700 VAC, is suitable for power and data transmission. The wire wrap termination method and clearance hole mount type facilitate easy installation on PCBs. Its hairpin contact type and straight orientation provide secure connections. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector guarantees durability and longevity. At a compact size of 9.4 mm width and 15.49 mm height, it offers space-efficient solutions for board-to-board connections. Trust the GBC35DCMH for reliable performance in aerospace, military, and industrial applications.