GBC35DCMI

Heilind Number:SULGBC35DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCMI

Detailed Description

Introducing the GBC35DCMI, a high-performance female PCB connector designed for reliable power delivery in electronic systems. With a compact two-row design and threaded mount type, this connector ensures secure installation on PCBs. Featuring PA9T and Phosphor Bronze construction, it offers durability and efficient signal transmission. The Gold contact plating guarantees optimal conductivity, while the Hairpin contact type and Wire Wrap termination method simplify assembly. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. Operating flawlessly in extreme temperatures from -65 to 125°C, and boasting a tail length of 14.22mm, the GBC35DCMI is a versatile and dependable choice for high-reliability systems. Perfect for Board To Board and Card Edge connections, this connector with Matte Tin termination plating is a key component in ensuring seamless performance in electronic devices.