GBC35DCMN-S288

Heilind Number:SULGBC35DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCMN-S288

Detailed Description

The GBC35DCMN-S288 Connector offers reliable connectivity in high-performance electronic systems. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. With a 3A current rating and 700VAC voltage capability, it meets the demands of industrial applications. This two-row connector with a pitch of 2.54mm (.1in) and 70 positions is ideal for board-to-board and card edge connections. The gold-plated phosphor bronze contacts with matte tin termination provide excellent conductivity and corrosion resistance. Designed for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The hairpin contact type and straddle orientation facilitate secure mating. With a low-profile design, measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space on PCBs. Perfect for demanding industries such as aerospace and telecommunications, the GBC35DCMN-S288 ensures seamless connectivity in critical electronic systems.