GBC35DCMS-S288

Heilind Number:SULGBC35DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCMS-S288

Detailed Description

The GBC35DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and dual-row configuration, it offers 70 positions for versatile interconnection possibilities. Gold-plated contacts guarantee excellent signal transmission while withstanding up to 700VAC. The Hairpin contact type and Card Extender termination method provide secure and efficient mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for high-density PCB layouts. Matte Tin termination plating ensures solderability and durability. Trust the GBC35DCMS-S288 for your critical connectivity needs, meeting stringent quality standards without compromise.