GBC35DCMS

Heilind Number:SULGBC35DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCMS

Detailed Description

GBC35DCMS is a high-performance female connector featuring PA9T and Phosphor Bronze construction for reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is designed for demanding applications. Its two rows of Hairpin contacts, plated with gold for optimal signal transfer, ensure secure and efficient connections. The Wire Wrap termination method and Matte Tin plating on the termination end offer durability and easy installation onto PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 70 positions and a 2.54mm pitch, it provides ample connectivity options. The straight orientation, side-hole mount type, and tail length of 14.22mm facilitate convenient assembly. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the GBC35DCMS is a dependable solution for your connectivity needs.