| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DCMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGBC35DCMT-S288 |
GBC35DCMT-S288
| Heilind Number: | SULGBC35DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & PHOSPHOR BRONZE threaded board-to-board connector, SKU GBC35DCMT-S288, offers reliable connectivity with a 2-row female interface. Designed for high-performance applications, it features gold-plated phosphor bronze contacts, ensuring a stable 3A current flow at up to 700VAC. With a pitch of 2.54mm, this connector accommodates 70 hairpin contacts in a straddle orientation. The termination method of card extender, along with matte tin plating, guarantees secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, and with a compact height of 15.49mm, this connector is suitable for diverse electronic systems requiring robust and efficient interconnectivity.

