GBC35DCMT

Heilind Number:SULGBC35DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCMT

Detailed Description

Introducing the GBC35DCMT, a high-performance board-to-board PCB connector designed for precision applications. This female connector boasts two rows of Hairpin contact pins made of durable PA9T and Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. With a pitch of 2.54mm, it offers seamless integration into your PCB layout. Rated for 3A and 700VAC, this connector guarantees reliable power transmission. Its threaded mount type and wire wrap termination method provide secure installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for demanding environments. With 70 positions and a tail length of 14.22mm, it offers ample connectivity options. The GBC35DCMT is a top choice for industries requiring high-reliability connectors, delivering superior performance in a compact form factor.