| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DCSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DCSD-S288 |
GBC35DCSD-S288
| Heilind Number: | SULGBC35DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GBC35DCSD-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in demanding environments. With a pitch of 2.54mm and 70 positions arranged in two rows, it offers versatile connectivity options. The Hairpin contact type and Card Extender termination method guarantee secure and efficient mating. Operating at a voltage of 700VAC and rated for 3A current, it meets stringent performance requirements. Its rugged construction, with a clearance hole mount and matte Tin termination plating, makes it suitable for industrial use. With an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and other high-reliability applications.

