GBC35DCSD

Heilind Number:SULGBC35DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCSD

Detailed Description

SKU GBC35DCSD features a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable conductivity. The connector, with a 2.54mm pitch and 35 positions, is ideal for intricate circuit connections. Its gold-plated Hairpin contacts guarantee optimal signal transmission, while the clearance hole mount type and thru-hole termination method offer easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient. Matte Tin termination plating enhances its longevity. Perfect for industrial and commercial use, this connector is a reliable solution for your connectivity needs.