GBC35DCSH

Heilind Number:SULGBC35DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCSH

Detailed Description

This high-quality board-to-board PCB connector, SKU GBC35DCSH, boasts superior performance with its PA9T housing and Phosphor Bronze contacts plated in gold, ensuring reliable conductivity at an amperage of 3A and voltage of 700VAC. Featuring 35 positions in a dual-row layout with a 2.54mm pitch, it offers precision in connectivity. The clearance hole mount type and through-hole termination method make installation a breeze. With a straight orientation and hairpin contact type, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating enhances durability. Ideal for high-performance electronics, this connector is a must-have for any project requiring top-notch connectivity.