GBC35DCSI-S288

Heilind Number:SULGBC35DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCSI-S288

Detailed Description

The GBC35DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3 A, this connector is suitable for power and signal transmission. Its dual-row, hairpin contact design offers stable and secure connections, while the gold-plated contacts guarantee low contact resistance. The threaded mounting and card extender termination method provide easy and efficient installation. With a pitch of 2.54 mm and 70 positions, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in various industries. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it space-efficient on PCBs. The matte tin termination plating ensures durability and longevity. Trusted for its quality and performance, the GBC35DCSI-S288 is a top choice for engineers and manufacturers seeking reliable board-to-board connectivity solutions.