GBC35DCSS

Heilind Number:SULGBC35DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCSS

Detailed Description

SKU GBC35DCSS features a robust design crafted from PA9T and Phosphor Bronze, ensuring durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers secure connectivity for high-power applications. Its two rows of hairpin contacts, plated with gold for optimal conductivity, facilitate efficient signal transmission. The straight orientation, side-hole mount type, and thru-hole termination method make installation easy. With 35 positions and a pitch of 2.54mm, it provides ample connectivity options on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained installations. The matte tin termination plating ensures long-term performance and compatibility with various PCB materials. This connector belongs to the high-quality GBC series, offering exceptional performance and reliability in critical applications.