GBC35DCST-S288

Heilind Number:SULGBC35DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCST-S288

Detailed Description

Introducing our GBC35DCST-S288 Board To Board PCB Connector, featuring a durable construction of PA9T and Phosphor Bronze for reliable performance. With a low amperage of 3A and a voltage rating of 700VAC, this connector is ideal for high-power applications. The female gender and threaded mount type ensure secure connections, while the card extender termination method simplifies installation. Its 2 rows and 70 positions offer ample connectivity options, with gold-plated hairpin contacts for optimal conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust in the Matte Tin termination plating for long-lasting durability. Perfect for hi-rel environments, this GBC35DCSTS288 connector is a top choice for your PCB connectivity needs.