GBC35DCST

Heilind Number:SULGBC35DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCST

Detailed Description

Introducing the GBC35DCST Board To Board PCB Connector, designed for high-performance applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in demanding environments. With a pitch of 2.54mm and 35 positions spread across 2 rows, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for diverse industrial settings. The straight orientation and hairpin contact type further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating for added durability, this connector is a vital component for mission-critical systems. Upgrade your connectivity solutions with the GBC35DCST.