GBC35DCTD

Heilind Number:SULGBC35DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCTD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCTD

Detailed Description

The GBC35DCTD is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. With a compact pitch of 2.54mm (.1 in) and featuring two rows of female connectors, it offers a total of 70 positions for seamless connectivity. Crafted with precision, this connector boasts a contact material of PA9T and Phosphor Bronze with Gold plating, ensuring optimal conductivity and durability. Its hairpin contact type and straight orientation make it easy to insert and secure in place, while the clearance hole mount type and through-hole termination method guarantee stable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for various industrial applications. The matte tin termination plating enhances its resistance to corrosion, while its compact dimensions of .61 in connector height and 9.4mm (.37 in) width make it ideal for space-constrained designs. Whether for use in telecommunications, aerospace, or automotive industries, the GBC35DCTD ensures reliable performance in demanding environments.