GBC35DCTH

Heilind Number:SULGBC35DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCTH

Detailed Description

Introducing the GBC35DCTH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the demands of various applications. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer a pitch of 2.54mm (.1in) for precise mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With 70 positions and a straight orientation, it provides flexibility in circuit board layout. The clearance hole mount type and thru-hole termination method simplify installation. The matte tin termination plating adds durability. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet efficient. Perfect for industrial and commercial applications, the GBC35DCTH is a vital component for your electronic projects, ensuring seamless connectivity and optimal performance.