| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DCTI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGBC35DCTI-S288 |
GBC35DCTI-S288
| Heilind Number: | SULGBC35DCTI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DCTI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a female gender with two rows, the GBC35DCTI-S288 connector boasts a robust design for reliable board-to-board connections. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and high performance in demanding environments. With a pitch of 2.54mm and a contact type of Hairpin, it guarantees secure and efficient connectivity. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for power and signal transmission applications. Its threaded mount type and card extender termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional versatility. Perfect for hi-rel environments, the GBC35DCTIS288 is a reliable choice for PCB connectivity needs.

