GBC35DCTI

Heilind Number:SULGBC35DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCTI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCTI

Detailed Description

Introducing the GBC35DCTI, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the requirements of power-intensive systems. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. This connector offers 70 positions in a dual-row configuration, with a pitch of 2.54mm (.1in) for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GBC35DCTI for seamless board-to-board connections in aerospace, industrial, and telecommunications systems.