GBC35DCTN

Heilind Number:SULGBC35DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCTN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCTN

Detailed Description

The GBC35DCTN connector features a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this female connector is ideal for high-power applications. Its dual-row design with 70 positions and 2.54mm pitch offers ample connectivity options on PCBs. The gold-plated contacts provide excellent conductivity, while the matte tin termination ensures secure attachment via thru-hole mounting. Operating seamlessly in temperatures ranging from -65 to 125°C, this Hairpin contact type connector is suitable for a wide range of industrial and electronic systems, meeting the stringent requirements of board-to-board and card edge connections. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it versatile for various design layouts. The GBC35DCTN is a dependable solution for critical connectivity needs in aerospace, defense, telecommunications, and other high-reliability applications.