GBC35DCTS

Heilind Number:SULGBC35DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCTS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCTS

Detailed Description

Introducing the GBC35DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contacts made of phosphor bronze with gold plating, this connector ensures reliable and efficient power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust connectivity in even the most challenging environments. The two rows of hairpin contacts, arranged in a 2.54mm pitch, provide secure mating with optimal signal integrity. Operating flawlessly within a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its straight orientation, side hole mount type, and matte tin termination make installation easy and efficient. Whether you need to connect PCBs or card edges, the GBC35DCTS delivers uncompromising performance. Upgrade your connectivity solution with this top-of-the-line connector.