GBC35DCTT

Heilind Number:SULGBC35DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCTT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCTT

Detailed Description

Introducing the GBC35DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Its hairpin contact type, along with 70 positions and a pitch of 2.54mm, provides efficient signal transmission. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industries. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. Trust the GBC35DCTT for high-reliability connectivity in your projects.