GBC35DCWH

Heilind Number:SULGBC35DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCWH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCWH

Detailed Description

Introducing the GBC35DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity, while its gold plating offers enhanced durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The connector features a hairpin contact type with a clearance hole mount, making it easy to install onto PCBs. Its 70 positions spread across 2 rows provide ample connectivity options. With a pitch of 2.54mm, it offers precise alignment. The connector's straight orientation and termination through-hole method ensure secure connections. With a tail length of 3.18mm, it accommodates various PCB thicknesses. Rated for an extended operating temperature range of -65 to 125 °C, it is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, the GBC35DCWH is compact yet efficient. Its matte tin termination plating adds to its resilience. Classified under the hi-rel category, this connector guarantees high reliability in aerospace, military, and industrial applications. Upgrade your connectivity solutions with the GBC35DCWH.