GBC35DCWN-S288

Heilind Number:SULGBC35DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCWN-S288

Detailed Description

This PA9T and Phosphor Bronze Board to Board PCB Connector, SKU GBC35DCWN-S288, offers a reliable and durable solution for female connections in electronic devices. With a current rating of 3A and voltage resistance of 700VAC, it ensures efficient power transmission. Featuring two rows of 70 hairpin contacts with gold plating, it guarantees optimal conductivity. The contact material of phosphor bronze and termination plating of matte tin enhance its longevity and performance. Its straddle orientation and card extender termination method make it versatile for various applications. With a pitch of 2.54mm and a connector height of 15.49mm, it provides a secure and stable connection on PCBs. Designed for harsh environments, it operates flawlessly in a wide temperature range from -65°C to 125°C. Perfect for high-density circuitry, this connector meets the demands of modern electronics with its superior quality and precision engineering.