GBC35DCWN

Heilind Number:SULGBC35DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCWN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCWN

Detailed Description

The GBC35DCWN is a premium board-to-board PCB connector crafted from high-performance PA9T and featuring precision-engineered phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. Designed for female connectors with two rows and a 2.54mm pitch, this component offers a secure and efficient connection in electronic assemblies. With a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees reliable power transmission. Its straight orientation, hairpin contact type, and 70 positions make it ideal for complex circuitry. The termination method of thru-hole with matte tin plating ensures easy and solderable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. With a compact height of 15.49mm and a width of 9.4mm, it saves valuable board space without compromising on performance. Trust the GBC35DCWN for seamless and dependable connectivity in your electronic designs.