GBC35DCWT-S288

Heilind Number:SULGBC35DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DCWT-S288

Detailed Description

Introducing the GBC35DCWT-S288, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Rated for up to 700 VAC and 3 A, it offers secure power and signal transmission. The 2.54mm pitch, 70 positions, and Hairpin contacts guarantee precise and efficient mating. Boasting a threaded mount type and card extender termination method, installation is simple and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With Matte Tin termination plating and Gold contact plating, it ensures optimal performance and longevity. Whether in aerospace, defense, or industrial applications, the GBC35DCWT-S288 is the reliable choice for seamless board-to-board connections.