GBC35DCWT

Heilind Number:SULGBC35DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DCWT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DCWT

Detailed Description

Introducing the GBC35DCWT Board To Board PCB Connector, designed for high-performance applications. This connector features a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and 70 positions across 2 rows, it offers versatile connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at voltage levels of up to 700 VAC, it meets stringent safety requirements. Its straight orientation and hairpin contact type allow for efficient signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it ensures space-saving installation. The matte tin termination plating enhances durability. Trust the GBC35DCWT for your high-reliability connectivity needs.