GBC35DETH

Heilind Number:SULGBC35DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DETH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DETH

Detailed Description

PA9T & Phosphor Bronze;.00 connectors are designed for high reliability board-to-board and card edge connections. With a male gender and 2 rows of 70 positions, these connectors feature a clearance hole mount type and thru-hole termination method for secure installation. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, they are suitable for various applications. The cantilever contact type and straight orientation make them easy to use. Operating in a wide temperature range from -65 to 125°C, these connectors are reliable even in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, they are ideal for space-constrained designs. The matte tin termination plating adds to their reliability. Overall, the GBC35DETH connectors are a perfect choice for demanding PCB connectivity needs.