GBC35DETN

Heilind Number:SULGBC35DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DETN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DETN

Detailed Description

Introducing the GBC35DETN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a contact material of PA9T & phosphor bronze and gold plating, this connector ensures secure and efficient power transmission. Featuring a 3A amperage and 700VAC voltage rating, it is suitable for various applications. The straight orientation and thru-hole termination method make installation easy. With 70 positions and a pitch of 2.54mm (.1in), it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for both industrial and commercial use. The matte tin termination plating guarantees durability. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is compact yet robust. Trust the GBC35DETN for seamless PCB connections in critical systems.